+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UV3TZ-390-15

LED; UV; 15°; 10÷20mA; P: 20mW; λd: 387.5÷392.5nm; 2.9÷3.5VDC; THT


Manufacturer: BIVAR

Manufacturer part number:
UV3TZ-390-15
TME Symbol:
UV3TZ-390-15

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
UV
Viewing angle
15°
LED current
10...20mA
Power
20mW
Wavelength
387.5...392.5nm
Operating voltage
2.9...3.5V DC
Mounting
THT
LED diameter
3mm
LED lens
transparent
Operating temperature
-25...80°C
Front
convex
Terminal pitch
2.5mm
LEDs' features
built-in zener diode
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: UV LEDs BIVAR,
*
UV3TZ-390-15
82 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 2 pcs - 2.32 USDGross price for quantities from 2 pcs - 2.32 USD
Net price for quantities from 5 pcs - 2.08 USDGross price for quantities from 5 pcs - 2.08 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 20 pcs - 1.49 USDGross price for quantities from 20 pcs - 1.49 USD
Net price for quantities from 50 pcs - 1.41 USDGross price for quantities from 50 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs