+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2P2S-S6060 UVC SMD LED ARRAY

LED; UV-C; 150°; No.of diodes: 4; Case (mm): 6060; 350mA; SMD

Manufacturer: BOLB

Manufacturer part number:
2P2S-S6060 UVC SMD LED ARRAY
TME Symbol:
UVC-AR-2P2S-S6060

Specification

Manufacturer
BOLB
Type of optoelectronic module
LED
LED colour
UV-C
Viewing angle
150°
Number of diodes
4
Case - mm
6060
Body dimensions
50x22.1mm
Operating current
0.35A
Wavelength
265...275nm
Mounting
SMD
Operating voltage
15...19V DC
Radiant power
0.32...0.4W
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight50 g
Certificates
See other products in this category: Light sources - LED modules BOLB,
*
2P2S-S6060 UVC SMD LED ARRAY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order