+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVP1C102MHD

Capacitor: electrolytic; bipolar; THT; 1000uF; 16VDC; Ø12.5x25mm


Manufacturer: NICHICON

Manufacturer part number:
UVP1C102MHD
TME Symbol:
UVP1C102MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVP
Nominal life
2000h
Height
25mm
Diameter
12.5mm
Gross weight4.31 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVP1C102MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.54 USDGross price for quantities from 800 pcs - 0.54 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.