+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVR1A220MDD6

Capacitor: electrolytic; THT; 22uF; 10VDC; Ø4x11mm; Pitch: 1.5mm


Manufacturer: NICHICON

Manufacturer part number:
UVR1A220MDD6
TME Symbol:
UVR1A220MDD6

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
10V DC
Body dimensions
Ø4x11mm
Terminal pitch
1.5mm
Tolerance
±20%
Operating temperature
-40...85°C
Manufacturer series
UVR
Max. forward impulse current
65mA
Height
11mm
Diameter
4mm
Gross weight2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR1A220MDD6
0 in TME stock
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 800 pcs - 0.07 USDGross price for quantities from 800 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.