+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NICHICON | |
Type of capacitor | electrolytic | |
Mounting | THT | |
Capacitance | 33µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø4x11mm | |
Terminal pitch | 1.5mm | |
Tolerance | ±20% | |
Operating temperature | -40...85°C | |
Manufacturer series | UVR | |
Max. forward impulse current | 85mA | |
Height | 11mm | |
Diameter | 4mm |