+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVR1C332MHD

Capacitor: electrolytic; THT; 3300uF; 16VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: NICHICON

Manufacturer part number:
UVR1C332MHD
TME Symbol:
UVR1C332MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
16V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UVR
Operating current
1.7A
Height
25mm
Diameter
12.5mm
Gross weight4.56 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR1C332MHD
0 in TME stock
Net price for quantities from 800 pcs - 0.46 USDGross price for quantities from 800 pcs - 0.46 USD
No. of pieces (Multiplicity: 800)