+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVR1V472MHD

Capacitor: electrolytic; THT; 4700uF; 35VDC; Ø18x35.5mm; ±20%; UVR


Manufacturer: NICHICON

Manufacturer part number:
UVR1V472MHD
TME Symbol:
UVR1V472MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
35V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UVR
Operating current
2.7A
Height
35.5mm
Diameter
18mm
Gross weight12.597 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR1V472MHD
124 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.23 USDGross price for quantities from 100 pcs - 1.23 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 1500 pcs - 0.94 USDGross price for quantities from 1500 pcs - 0.94 USD
Net price for quantities from 2500 pcs - 0.89 USDGross price for quantities from 2500 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs