+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVR2E4R7MPD1TA

Capacitor: electrolytic; THT; 4.7uF; 250VDC; Ø8x11.5mm; ±20%; 2000h


Manufacturer: NICHICON

Manufacturer part number:
UVR2E4R7MPD1TA
TME Symbol:
UVR2E4R7MPD1TA

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
250V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
UVR
Operating current
55mA
Kind of package
Ammo Pack
Height
11.5mm
Diameter
8mm
Gross weight0.001 g
Certificates
See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVR2E4R7MPD1TA
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 3 000.
Multiplicity: 1 000.