+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVY0J153MHD

Capacitor: electrolytic; THT; 15000uF; 6.3VDC; Ø16x31.5mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UVY0J153MHD
TME Symbol:
UVY0J153MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
15mF
Operating voltage
6.3V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
1.82A
Height
31.5mm
Diameter
16mm
Gross weight9.4 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY0J153MHD
0 in TME stock
Net price for quantities from 300 pcs - 1.19 USDGross price for quantities from 300 pcs - 1.19 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerBag = 50 pcs