+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVY1V221MPD

Capacitor: electrolytic; THT; 220uF; 35VDC; Ø8x11.5mm; Pitch: 3.5mm

Manufacturer: NICHICON

Manufacturer part number:
UVY1V221MPD
TME Symbol:
UVY1V221MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
0.25A
Height
11.5mm
Diameter
8mm
Gross weight1.012 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY1V221MPD
0 in TME stock
Net price for quantities from 1600 pcs - 0.13 USDGross price for quantities from 1600 pcs - 0.13 USD
No. of pieces (Multiplicity: 200)