+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVY1V682MHD

Capacitor: electrolytic; THT; 6800uF; 35VDC; Ø20x40mm; Pitch: 10mm

Manufacturer: NICHICON

Manufacturer part number:
UVY1V682MHD
TME Symbol:
UVY1V682MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
6.8mF
Operating voltage
35V DC
Body dimensions
Ø20x40mm
Terminal pitch
10mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
2A
Height
40mm
Diameter
20mm
Gross weight15.2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY1V682MHD
0 in TME stock
Net price for quantities from 200 pcs - 1.78 USDGross price for quantities from 200 pcs - 1.78 USD
Net price for quantities from 600 pcs - 1.70 USDGross price for quantities from 600 pcs - 1.70 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.