+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVY2G3R3MPD

Capacitor: electrolytic; THT; 3.3uF; 400VDC; Ø8x11.5mm; ±20%; 1000h

Manufacturer: NICHICON

Manufacturer part number:
UVY2G3R3MPD
TME Symbol:
UVY2G3R3MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3µF
Operating voltage
400V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
34mA
Height
11.5mm
Diameter
8mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2G3R3MPD
0 in TME stock
Net price for quantities from 1600 pcs - 0.19 USDGross price for quantities from 1600 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 2600 pcs - 0.18 USDGross price for quantities from 2600 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 600.
Multiplicity: 200.