+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVY2G470MHD

Capacitor: electrolytic; THT; 47uF; 400VDC; Ø16x25mm; Pitch: 7.5mm

Manufacturer: NICHICON

Manufacturer part number:
UVY2G470MHD
TME Symbol:
UVY2G470MHD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
0.2A
Height
25mm
Diameter
16mm
Gross weight7.85 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2G470MHD
0 in TME stock
Net price for quantities from 400 pcs - 0.96 USDGross price for quantities from 400 pcs - 0.96 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.