+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UVY2G4R7MPD1TD

Capacitor: electrolytic; THT; 4.7uF; 400VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UVY2G4R7MPD1TD
TME Symbol:
UVY2G4R7MPD1TD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7µF
Operating voltage
400V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
42mA
Kind of package
Ammo Pack
Height
12.5mm
Diameter
10mm
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2G4R7MPD1TD
0 in TME stock
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 1500 pcs - 0.21 USDGross price for quantities from 1500 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 3500 pcs - 0.18 USDGross price for quantities from 3500 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.