+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UW-M4RM

RFID reader; 8÷16V; Modbus RTU; GPIO,RS485; antenna; 82x82x22mm


Manufacturer: NETRONIX

Manufacturer part number:
UW-M4RM
TME Symbol:
UW-M4RM

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communictions protocol
Modbus RTU
Communications modules features
antenna
Dimensions
82x82x22mm
Kind of transponder
Mifare Classic, Mifare DESFire, Mifare Ultralight
Body colour
white
Frequency
13.56MHz
Kind of output
relay
Mounting
for wall mounting
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS485
Gross weight87.71 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-M4RM
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order