+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UW-R4G

RFID reader; 8÷16V; OSDP; GPIO,RS485; antenna,buzzer,RTC; white


Manufacturer: NETRONIX

Manufacturer part number:
UW-R4G
TME Symbol:
UW-R4G

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communictions protocol
OSDP
Dimensions
82x82x22mm
Kind of transponder
Icode SLI, Mifare DESFire, Mifare Plus
Body colour
white
Frequency
13.56MHz
Kind of output
relay
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS485
Communications modules features
  • antenna
  • buzzer
  • RTC
Gross weight93.72 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-R4G
23 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 62.24 USDGross price for quantities from 1 pcs - 62.24 USD
Net price for quantities from 3 pcs - 59.49 USDGross price for quantities from 3 pcs - 59.49 USD
Net price for quantities from 10 pcs - 57.00 USDGross price for quantities from 10 pcs - 57.00 USD