+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | NETRONIX | |
Type of communications module | RFID reader | |
Communictions protocol | Modbus RTU | |
Interface | RS485 | |
Dimensions | 82x82x22mm | |
Kind of transponder | iCLASS, Icode SLI, Mifare Classic, Mifare DESFire, Mifare Plus, Mifare Ultralight C | |
Body colour | black | |
Frequency | 13.56MHz | |
Kind of output | relay | |
Mounting | for wall mounting |