+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 10W | |
Input voltage | 9...18V DC | |
Output voltage | 5V DC | |
Output current | 2A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | UWR | |
Body dimensions | 50.8x25.4x9.5mm | |
Efficiency | 81% | |
Operating temperature | -40...70°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |