+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Murata Power Solutions
Manufacturer | Murata Power Solutions | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output current | 8A | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | UWR | |
Body dimensions | 50.8x50.8x11.43mm | |
Efficiency | 91.5% | |
Operating temperature | -40...85°C | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 |