+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UWT0J151MCL1GS

Capacitor: electrolytic; SMD; 150uF; 6.3VDC; Ø6.3x5.8mm; ±20%; UWT


Manufacturer: NICHICON

Manufacturer part number:
UWT0J151MCL1GS
TME Symbol:
UWT0J151MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
150µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
86mA
Height
5.8mm
Diameter
6.3mm
Gross weight0.393 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT0J151MCL1GS
2774 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs