+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UWT0J221MCL6GS

Capacitor: electrolytic; SMD; 220uF; 6.3VDC; Ø6.3x5.8mm; ±20%; UWT


Manufacturer: NICHICON

Manufacturer part number:
UWT0J221MCL6GS
TME Symbol:
UWT0J221MCL6GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x5.8mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
91mA
Height
5.8mm
Diameter
6.3mm
Gross weight0.393 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT0J221MCL6GS
364 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 17 pcs - 0.19 USDGross price for quantities from 17 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs