+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UWT1E4R7MCL1GB

Capacitor: electrolytic; SMD; 4.7uF; 25VDC; Ø4x5.4mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UWT1E4R7MCL1GB
TME Symbol:
UWT1E4R7MCL1GB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
4.7µF
Operating voltage
25V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
13mA
Height
5.4mm
Diameter
4mm
Gross weight0.263 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT1E4R7MCL1GB
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.