+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UWT1V100MCL1GB

Capacitor: electrolytic; SMD; 10uF; 35VDC; Ø5x5.4mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UWT1V100MCL1GB
TME Symbol:
UWT1V100MCL1GB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
10µF
Operating voltage
35V DC
Body dimensions
Ø5x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
25mA
Height
5.4mm
Diameter
5mm
Gross weight0.268 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT1V100MCL1GB
572 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs