+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UWT1V101MCL1GS

Capacitor: electrolytic; SMD; 100uF; 35VDC; Ø6.3x7.7mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UWT1V101MCL1GS
TME Symbol:
UWT1V101MCL1GS

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
84mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.456 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT1V101MCL1GS
6767 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 900 pcs - 0.12 USDGross price for quantities from 900 pcs - 0.12 USD
Net price for quantities from 1800 pcs - 0.11 USDGross price for quantities from 1800 pcs - 0.11 USD
Net price for quantities from 2700 pcs - 0.10 USDGross price for quantities from 2700 pcs - 0.10 USD
Net price for quantities from 4500 pcs - 0.09 USDGross price for quantities from 4500 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs