+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UWT1V330MCL1GB

Capacitor: electrolytic; SMD; 33uF; 35VDC; Ø8x5.4mm; ±20%; 1000h


Manufacturer: NICHICON

Manufacturer part number:
UWT1V330MCL1GB
TME Symbol:
UWT1V330MCL1GB

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
35V DC
Body dimensions
Ø8x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UWT
Operating current
59mA
Height
5.4mm
Diameter
8mm
Gross weight0.453 g
Certificates
See other products in this category: SMD electrolytic capacitors NICHICON,
See other products from this series.:
*
UWT1V330MCL1GB
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.