+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UZ736

Diode: Zener; 3W; 36V; 1uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UZ736
TME Symbol:
UZ736

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Zener
Power dissipation
3W
Zener voltage
36V
Mounting
THT
Tolerance
±5%
Leakage current
1µA
Gross weight0.21 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Zener diodes MICROCHIP TECHNOLOGY,
*
UZ736
0 in TME stock
Net price for quantities from 226 pcs - 19.44 USDGross price for quantities from 226 pcs - 19.44 USD
No. of pieces (Multiplicity: 1)