+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V-103-1A4-T

Microswitch SNAP ACTION; 10A/250VAC; SPDT; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
V-103-1A4-T
TME Symbol:
V-103-1A4-T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Contacts configuration
SPDT
Number of positions
2
Stable positions number
1
Gross weight9.15 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components
*
V-103-1A4-T
Product withdrawn from the offer
Use the specification table below to search for similar products