+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V-166-1C5

Microswitch SNAP ACTION; 16A/250VAC; 0.6A/125VDC; SPDT; ON-(ON)


Manufacturer: ARATAS

Manufacturer part number:
V-166-1C5
TME Symbol:
V-166-1C5

Specification

Manufacturer
ARATAS
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
50000000 cycles
Operating temperature
-25...80°C
Operating Force
1.96N
Lever length
25.9mm
Electrical life
100000 cycles
Gross weight8.25 g
Certificates
EAN code4536854147135
See other products in this category: Microswitches SNAP ACTION ARATAS,
See other products from this series.:
*
V-166-1C5
1025 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.86 USDGross price for quantities from 10 pcs - 6.86 USD
Net price for quantities from 25 pcs - 6.58 USDGross price for quantities from 25 pcs - 6.58 USD
Net price for quantities from 30 pcs - 6.50 USDGross price for quantities from 30 pcs - 6.50 USD
Net price for quantities from 50 pcs - 6.32 USDGross price for quantities from 50 pcs - 6.32 USD
Net price for quantities from 100 pcs - 6.00 USDGross price for quantities from 100 pcs - 6.00 USD
Net price for quantities from 200 pcs - 5.70 USDGross price for quantities from 200 pcs - 5.70 USD
Net price for quantities from 300 pcs - 5.53 USDGross price for quantities from 300 pcs - 5.53 USD
Net price for quantities from 400 pcs - 5.39 USDGross price for quantities from 400 pcs - 5.39 USD
Net price for quantities from 500 pcs - 5.29 USDGross price for quantities from 500 pcs - 5.29 USD
Packaging method by the manufacturer:Cardboard = 100 pcs