+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V05P25AUTO

Varistor: metal-oxide; THT; 25VAC; 28VDC; 39V; 400A; Ø5mm; Ø: 5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V05P25AUTO
TME Symbol:
V05P25AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 28V DC
Varistor voltage
39V
Varistor max current 8/20µs
400A
Terminal pitch
6mm
Body dimensions
Ø5mm
Diameter
5mm
Height
5mm
Energy E10/1000µs
5J
Operating temperature
-40...125°C
Number of terminals
2
Gross weight0.3 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V05P25AUTO
0 in TME stock
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 500)