+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V05P30AUTO

Varistor: metal-oxide; THT; 30VAC; 34VDC; 47V; 400A; Ø: 5mm; Ø5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V05P30AUTO
TME Symbol:
V05P30AUTO

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 34V DC
Varistor voltage
47V
Varistor max current 8/20µs
400A
Terminal pitch
6mm
Diameter
5mm
Body dimensions
Ø5mm
Height
5mm
Operating temperature
-40...125°C
Energy E10/1000µs
3.1J
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V05P30AUTO
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 9 000.
Multiple of: 1 500.
Net price for quantities from 9000 pcs - 0.15 USDGross price for quantities from 9000 pcs - 0.15 USD