+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V05X150E

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 1.2kA; Ø: 5mm; Ø5mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V05X150E
TME Symbol:
V05X150E

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Diameter
5mm
Body dimensions
Ø5mm
Height
5mm
Operating temperature
-40...125°C
Energy 2 ms
11J
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V05X150E
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD