+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V07E11PL1T7

Varistor: metal-oxide; THT; 11VAC; 14VDC; 18V; 1kA; Ø: 7mm; Ø7mm; 2J


Manufacturer: LITTELFUSE

Manufacturer part number:
V07E11PL1T7
TME Symbol:
V07E11PL1T7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
11V AC, 14V DC
Varistor voltage
18V
Varistor max current 8/20µs
1kA
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Operating temperature
-40...85°C
Energy E10/1000µs
2J
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E11PL1T7
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.
Net price for quantities from 10000 pcs - 0.25 USDGross price for quantities from 10000 pcs - 0.25 USD