+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V07P50P

Varistor: metal-oxide; THT; 50VAC; 65VDC; 82V; 1.75kA; Ø: 7mm; Ø7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V07P50P
TME Symbol:
V07P50P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
50V AC, 65V DC
Varistor voltage
82V
Varistor max current 8/20µs
1.75kA
Terminal pitch
6mm
Diameter
7mm
Body dimensions
Ø7mm
Height
7mm
Operating temperature
-40...125°C
Energy E10/1000µs
10J
Number of terminals
2
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07P50P
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.
Net price for quantities from 4500 pcs - 0.18 USDGross price for quantities from 4500 pcs - 0.18 USD