+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | THT | |
Max. operating voltage | 140V AC, 180V DC | |
Varistor voltage | 220V | |
Varistor max current 8/20µs | 3.5kA | |
Terminal pitch | 7.5mm | |
Diameter | 10mm | |
Body dimensions | Ø10mm | |
Height | 10mm | |
Operating temperature | -55...85°C | |
Energy E10/1000µs | 27.5J | |
Number of terminals | 2 |