+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V10E300P

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 3.5kA; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V10E300P
TME Symbol:
V10E300P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
60J
Number of terminals
2
Gross weight2.38 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10E300P
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD