+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V10H25P

Varistor: metal-oxide; THT; 25VAC; 31VDC; 39V; 1.5kA; Ø10mm; Ø: 10mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V10H25P
TME Symbol:
V10H25P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
25V AC, 31V DC
Varistor voltage
39V
Varistor max current 8/20µs
1.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
13J
Operating temperature
-55...125°C
Number of terminals
2
Gross weight1.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10H25P
0 in TME stock
Net price for quantities from 4200 pcs - 0.43 USDGross price for quantities from 4200 pcs - 0.43 USD
No. of pieces (Multiplicity: 700)