+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V10H275P

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 3.5kA; Ø10mm; 70J

Manufacturer: LITTELFUSE

Manufacturer part number:
V10H275P
TME Symbol:
V10H275P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
3.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-55...125°C
Energy 2 ms
70J
Number of terminals
2
Gross weight1.6 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10H275P
35 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 700 pcs