+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V10P30P

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 2kA; Ø: 10mm; Ø10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V10P30P
TME Symbol:
V10P30P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
2kA
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-40...125°C
Energy E10/1000µs
26J
Number of terminals
2
Gross weight2.33 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10P30P
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD