+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V115SM7

Varistor: metal-oxide; SMD; 115VAC; 153VDC; 1.2kA; 198V


Manufacturer: LITTELFUSE

Manufacturer part number:
V115SM7
TME Symbol:
V115SM7

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
SMD
Max. operating voltage
115V AC, 153V DC
Varistor max current 8/20µs
1.2kA
Varistor voltage
198V
Body dimensions
6.3x8.3x11.4mm
Operating temperature
-40...85°C
Gross weight1.68 g
Certificates
See other products in this category: SMD varistors LITTELFUSE,
*
V115SM7
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 pcs - 1.09 USDGross price for quantities from 600 pcs - 1.09 USD