+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V120ZA1P

Varistor: metal-oxide; THT; 75VAC; 102VDC; 120V; 1.2kA; Ø7mm; Ø: 7mm

Manufacturer: LITTELFUSE

Manufacturer part number:
V120ZA1P
TME Symbol:
V120ZA1P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
75V AC, 102V DC
Varistor voltage
120V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
6J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight0.529 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V120ZA1P
1341 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 4500 pcs - 0.10 USDGross price for quantities from 4500 pcs - 0.10 USD
Net price for quantities from 7500 pcs - 0.10 USDGross price for quantities from 7500 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 500 pcs