+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V120ZA20P

Varistor: metal-oxide; THT; 75VAC; 102VDC; 120V; 6.5kA; Ø20mm; 33J

Manufacturer: LITTELFUSE

Manufacturer part number:
V120ZA20P
TME Symbol:
V120ZA20P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
75V AC, 102V DC
Varistor voltage
120V
Varistor max current 8/20µs
6.5kA
Terminal pitch
8.5mm
Body dimensions
Ø20mm
Diameter
20mm
Height
20mm
Energy E10/1000µs
33J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight3.112 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V120ZA20P
1160 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 500 pcs