+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V120ZA4P

Varistor: metal-oxide; THT; 75VAC; 102VDC; 120V; 2.5kA; Ø10mm; 12J

Manufacturer: LITTELFUSE

Manufacturer part number:
V120ZA4P
TME Symbol:
V120ZA4P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
75V AC, 102V DC
Varistor voltage
120V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Operating temperature
-55...85°C
Energy 2 ms
12J
Number of terminals
2
Gross weight1.25 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V120ZA4P
0 in TME stock
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 000)