+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V130LA5P

Varistor: metal-oxide; THT; 130VAC; 175VDC; 205V; 2.5kA; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V130LA5P
TME Symbol:
V130LA5P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 175V DC
Varistor voltage
205V
Varistor max current 8/20µs
2.5kA
Terminal pitch
8.5mm
Diameter
10mm
Body dimensions
Ø10mm
Height
10mm
Operating temperature
-55...85°C
Energy E10/1000µs
20J
Number of terminals
2
Gross weight1.59 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V130LA5P
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 5 000.
Multiple of: 1 000.
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD