+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of varistor | metal-oxide | |
Mounting | screw | |
Max. operating voltage | 130V AC, 175V DC | |
Energy 2 ms | 270J | |
Varistor max current 8/20µs | 40kA | |
Varistor voltage | 205V | |
Capacitance | 10nF | |
Body dimensions | Ø40mm | |
Diameter | 40mm | |
Height | 40mm | |
Operating temperature | -55...85°C |