+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14E175P

Varistor: metal-oxide; THT; 175VAC; 225VDC; 270V; 6kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E175P
TME Symbol:
V14E175P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
175V AC, 225V DC
Varistor voltage
270V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-55...85°C
Energy E10/1000µs
70J
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E175P
0 in TME stock
No. of pieces (Multiplicity: 700)
Minimum order quantity: 2 100.
Multiplicity: 700.
Net price for quantities from 2100 pcs - 0.20 USDGross price for quantities from 2100 pcs - 0.20 USD
Net price for quantities from 2800 pcs - 0.19 USDGross price for quantities from 2800 pcs - 0.19 USD
Net price for quantities from 3500 pcs - 0.18 USDGross price for quantities from 3500 pcs - 0.18 USD
Net price for quantities from 5600 pcs - 0.18 USDGross price for quantities from 5600 pcs - 0.18 USD