+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14E20PL1T

Varistor: metal-oxide; THT; 20VAC; 26VDC; 33V; 4kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E20PL1T
TME Symbol:
V14E20PL1T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
33V
Varistor max current 8/20µs
4kA
Terminal pitch
8.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-40...85°C
Energy E10/1000µs
20J
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E20PL1T
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 3 500.
Multiplicity: 500.
Net price for quantities from 3500 pcs - 0.39 USDGross price for quantities from 3500 pcs - 0.39 USD