+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14E275P

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 6kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E275P
TME Symbol:
V14E275P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
6kA
Terminal pitch
8.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-55...85°C
Energy E10/1000µs
110J
Number of terminals
2
Gross weight2.352 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E275P
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Packaging method by the manufacturer:Cardboard = 700 pcs