+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14E300P

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 6kA; 125J


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E300P
TME Symbol:
V14E300P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Energy E10/1000µs
125J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E300P
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 800.
Multiplicity: 600.
Net price for quantities from 1800 pcs - 0.20 USDGross price for quantities from 1800 pcs - 0.20 USD