+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14E320PL1T

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 6kA; 136J


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E320PL1T
TME Symbol:
V14E320PL1T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
6kA
Terminal pitch
8.5mm
Energy E10/1000µs
136J
Gross weight0.022 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E320PL1T
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Net price for quantities from 400 pcs - 0.27 USDGross price for quantities from 400 pcs - 0.27 USD
Net price for quantities from 800 pcs - 0.26 USDGross price for quantities from 800 pcs - 0.26 USD
Net price for quantities from 1200 pcs - 0.26 USDGross price for quantities from 1200 pcs - 0.26 USD