+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V14E460P

Varistor: metal-oxide; THT; 460VAC; 615VDC; 750V; 6kA; Ø: 14mm; Ø14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E460P
TME Symbol:
V14E460P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
460V AC, 615V DC
Varistor voltage
750V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Diameter
14mm
Body dimensions
Ø14mm
Height
14mm
Operating temperature
-55...85°C
Energy E10/1000µs
180J
Number of terminals
2
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E460P
0 in TME stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 800.
Multiplicity: 600.
Net price for quantities from 1800 pcs - 0.29 USDGross price for quantities from 1800 pcs - 0.29 USD